LOCTITE 431 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 431
Order No.: 12L9765
EAN: 5010266008202
MPN:
LOCTITE 431
LOCTITE 431 BO20G EN/DE
Unit Price (€ / pc.)
31.2137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.21 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2137 €
12 pcs.
29.6548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 431, Loctite
LOCTITE 431 is a transparent, colorless, medium viscosity, general purpose, ethyl-based instant adhesive. Suitable for metals, rubbers, plastic and also suitable for polyolefins.
Features
- Well suited to porous and/or acidic surfaces
- Ideal for bonding small to medium-size parts
- Fixture time of 5 - 10 secs.
- Medium viscosity
- Excellent adhesion to most substrates
- Solvent-free
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, elastomers | |
Contents | 20 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |