LOCTITE 4305 | Loctite

Instant adhesives 454 g bottle, Loctite LOCTITE 4305

Order No.: 12L9788
EAN: 79340369788
MPN:
LOCTITE 4305
LOCTITE 4305 LC BO454G EGFD/ES
Loctite
default L
Image may differ
Unit Price (€ / pc.)
1,195.8905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,195.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,195.8905 €

Instant adhesive, LOCTITE 4305, Loctite

LOCTITE 4305 is a transparent, pale green, cyanoacrylate cured by exposure to low intensity light in the UV and visible light spectrum, with secondary cure capability affected by surface moisture. It provides outstanding plastic bonding capabilities and super fast surface cure; tack-free time up to 5 seconds and fixture time 2 seconds. Also suitable for bonding ceramics and metals.

Features

  • Outstanding plastic bonding capability
  • Cures in the presence of surface moisture
  • Low intensity light-cure
  • Super fast cure
  • Ideal for plastics
  • Also used for ceramics and metals
Technical specifications
Version Instant adhesive
Container bottle
Suitable for metals, plastics, rubber
Contents 454 g
Viscosity 600 to 1200 mPa∙s
Logistics
Country of origin US
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Suitable for
Contents
Container
Version
Viscosity
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Contents
Container
Version
Viscosity
Instant adhesives 20 g bottle, Loctite LOCTITE 4305
Order No.:
 12L9760
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4305
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-06-12
Total Price: 69.44 € *
1 pcs.
69.4365 €
10 pcs.
65.9617 €
metals, plastics, elastomers
20 g
bottle
Instant adhesive
600 to 1200 mPa∙s
Instant adhesives 454 g bottle, Loctite LOCTITE 4305
Order No.:
 12L9788
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4305
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,195.89 € *
1 pcs.
1,195.8905 €
metals, plastics, rubber
454 g
bottle
Instant adhesive
600 to 1200 mPa∙s