LOCTITE 420 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 420
Order No.: 12L9821
EAN: 5010266008042
MPN:
LOCTITE 420
LOCTITE 420 BO20G EN/DE
Unit Price (€ / pc.)
30.6663 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
30.67 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6663 €
12 pcs.
29.1431 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 420, Loctite
LOCTITE 420 is a transparent, colorless, general purpose, capillary, ethyl-based instant adhesive. Suitable for metals, rubbers and plastic.
Features
- Cures very quickly when confined between two surfaces
- Capillary action
- Suitable for metals, rubbers and plastics
- Ideal for bonding small to medium-size parts
- Excellent adhesion to most substrates
- Fixture time of 5 - 20 seconds
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber | |
Contents | 20 g |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |