LOCTITE 415 | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 415

Order No.: 12L9777
EAN: 5010266008387
MPN:
LOCTITE 415
LOCTITE 415 BO20G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
12 pcs.
30.8567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 415, Loctite

LOCTITE 415 is a transparent, colorless, high viscosity, methyl-based instant adhesive. Well suited to metals and suitable for rubbers and plastic, it also suitable for polyolefins.

Features

  • Well suited to metals
  • High viscosity
  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 - 40 secs.
Technical specifications
Version Instant adhesive
Container bottle
Colour colorless
Suitable for metals, plastics, elastomers
Contents 20 g
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Colour
Suitable for
Contents
Container
Version
1 item in 3 variations
*incl. VAT plus shipping costs