LOCTITE 4062 | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 4062

Order No.: 12L9780
EAN: 5010266008318
MPN:
LOCTITE 4062
LOCTITE 4062 BO20G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
31.8087 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.81 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8087 €
12 pcs.
30.2260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 4062, Loctite

LOCTITE 4062 is a transparent, colorless, ethyl-based instant adhesive that is particularly suitable for plastics and rubbers.

Features

  • Well suited to plastics, rubbers and polyolefins
  • Ultra-quick fixture time
  • Transparent and colorless
Technical specifications
Version Instant adhesive
Container bottle
Colour transparent
Suitable for plastics, rubber
Contents 20 g
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Contents
Container
Version
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Colour
Suitable for
Instant adhesives 20 g bottle, Loctite LOCTITE 4062
Order No.:
 12L9780
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4062
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 31.81 € *
1 pcs.
31.8087 €
12 pcs.
30.2260 €
20 g
bottle
Instant adhesive
transparent
plastics, rubber
Instant adhesives 500 g bottle, Loctite LOCTITE 4062
Order No.:
 12L9915
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 4062
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 454.32 € *
1 pcs.
454.3182 €
500 g
bottle
Instant adhesive
transparent
plastics, rubber