LOCTITE 406 | Loctite
Instant adhesives 20 g bottle, Loctite LOCTITE 406
Order No.: 12L9702
EAN: 5010266007915
MPN:
LOCTITE 406
LOCTITE 406 BO20G EN/DE
Unit Price (€ / pc.)
30.4402 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
12 pcs.
28.9170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Instant adhesive, LOCTITE 406, Loctite
LOCTITE 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. This product offers exceptionally low viscosity. When combined with primers for cyanoacrylates, it can also be used on difficult-to-bond plastics.
Features
- Rapid bonding of plastic & rubber, including EPDM
- Very low viscosity
Technical specifications
Version | Instant adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | plastics, rubber | |
Contents | 20 g | |
Viscosity | 20 mPa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |