LOCTITE 403 | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 403

Order No.: 12L9754
EAN: 5010266008516
MPN:
LOCTITE 403
LOCTITE 403 BO20G EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
35.3549 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
35.35 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3549 €
12 pcs.
33.5699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 403, Loctite

LOCTITE 403 Instant Adhesive is a medium viscosity product with low odor and low blooming properties that is transparent and colorless when cured. LOCTITE 403 provides for rapid bonding to metals, plastics, and elastomers, as well as to porous and absorbent materials such as wood, paper, leather, and fabrics.

Features

  • Low odor for applications where vapor control is vital
  • Low bloom for cosmetic applications
  • Transparent and colorless
  • Well suited to porous substrates
Technical specifications
Version Instant adhesive
Container bottle
Colour transparent
Suitable for metals, plastics, elastomers
Contents 20 g
Viscosity 1200 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Signal word
Information on dangerous goods

Hazard statements:

  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P273 Avoid release to the environment.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Contents
Container
Version
Viscosity
Colour
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Version
Viscosity
Colour
Suitable for
Instant adhesives 20 g bottle, Loctite LOCTITE 403
Order No.:
 12L9754
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 403
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 35.35 € *
1 pcs.
35.3549 €
12 pcs.
33.5699 €
20 g
bottle
Instant adhesive
1200 mPa∙s
transparent
metals, plastics, elastomers
Instant adhesives 50 g bottle, Loctite LOCTITE 403
Order No.:
 12L9794
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 403
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 72.19 € *
1 pcs.
72.1854 €
12 pcs.
68.5797 €
50 g
bottle
Instant adhesive
1200 mPa∙s
transparent
metals, plastics, elastomers
Instant adhesives 500 g bottle, Loctite LOCTITE 403
Order No.:
 12L9860
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 403
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 522.83 € *
1 pcs.
522.8265 €
500 g
bottle
Instant adhesive
1200 mPa∙s
transparent
metals, plastics, elastomers