LOCTITE 402 | Loctite

Instant adhesives 20 g bottle, Loctite LOCTITE 402

Order No.: 12L9881
EAN: 4058093034446
MPN:
LOCTITE 402
LOCTITE 402 BO20G DE/FR
Loctite
default L
Image may differ
Unit Price (€ / pc.)
38.9606 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
38.96 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9606 €
12 pcs.
37.0209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Instant adhesive, LOCTITE 402, Loctite

LOCTITE 402 is an ultra-performing, fast-setting instant adhesive that provides reliable performance under extreme operating temperatures up to 135°C. LOCTITE 402 cures quickly and creates strong, durable bonds to a wide range of plastic, rubber, and metal substrates – including difficult-to-bond materials. LOCTITE 402 is ideally suited for the joining of small parts in high-speed production applications as well as quick, on-the-go repairs.

Features

  • Ultra-performance adhesive
  • Temperature resistance up to 135°C
  • Unique, patented formula with reduced hazardous ingredients
  • Perfect for quick repairs as well as high speed production applications
Technical specifications
Version Instant adhesive
Container bottle
Colour transparent
Suitable for metals, plastics, rubber
Contents 20 g
Viscosity 110 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Suitable for
Contents
Container
Version
Viscosity
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Contents
Container
Version
Viscosity
Colour
Instant adhesives 20 g bottle, Loctite LOCTITE 402
Order No.:
 12L9881
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 402
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 38.96 € *
1 pcs.
38.9606 €
12 pcs.
37.0209 €
metals, plastics, rubber
20 g
bottle
Instant adhesive
110 mPa∙s
transparent
Instant adhesives 500 g bottle, Loctite LOCTITE 402
Order No.:
 12L9934
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 402
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 563.69 € *
1 pcs.
563.6911 €
metals, plastics, elastomers
500 g
bottle
Instant adhesive
110 mPa∙s
transparent