HY 4080 GY 400G | Loctite

Structural adhesive 400 g cartridge, Loctite HY 4080 GY 400G

Order No.: 12L980
EAN: 4058093008102
MPN:
HY 4080 GY 400G
2155333
Series: 4080
Loctite
default L
Image may differ
Unit Price (€ / pc.)
204.9537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.95 € *
Price list
Quantity
Price per unit*
1 pcs.
204.9537 €
2 pcs.
200.8482 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive, HY 4080 GY 400G, LOCTITE

The HY 4080 GY 400G is a cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.

Features

  • High viscosity
  • Good resistance to peel and impact loads while maintaining high shear strength
  • Fast fixture at room temperature and high operational strength within the first hour
Technical specifications
Version structural adhesive
Container cartridge
Colour black
Suitable for metals, plastics, rubber, ceramic
Contents 400 g
Viscosity 1.06 to 1.111 mPa∙s
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH202 Cyanoacrylate. Danger. Bonds skin and eyes in seconds. Keep out of the reach of children.
Variations
Container
Viscosity
Contents
Version
Colour
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Viscosity
Contents
Version
Colour
Suitable for
Structural adhesive 400 g cartridge, Loctite HY 4080 GY 400G
Order No.:
 12L980
Manufacturer:
 Loctite
Manufacturer SKU:
 HY 4080 GY 400G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 204.95 € *
1 pcs.
204.9537 €
2 pcs.
200.8482 €
cartridge
1.06 to 1.111 mPa∙s
400 g
structural adhesive
black
metals, plastics, rubber, ceramic
Structural adhesive 50 g syringe, Loctite HY 4080 GY 50G
Order No.:
 12L982
Manufacturer:
 Loctite
Manufacturer SKU:
 HY 4080 GY 50G
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 44.65 € *
10 pcs.
44.6488 €
20 pcs.
43.5897 €
syringe
5 mPa∙s
50 g
structural adhesive
black
metals, plastics, rubber, ceramic