AA 326 250ML FLASCHE | Loctite
Structural adhesive 250 ml bottle, Loctite AA 326 250ML FLASCHE
Unit Price (€ / pc.)
317.5158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
317.52 € *
Price list
Quantity
Price per unit*
1 pcs.
317.5158 €
2 pcs.
311.1731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, AA 326 250ML FLASCHE, LOCTITE
The AA 326 250ML is a yellow to amber, no-mix, 1-component, acrylic magnet bonder for surface permanent magnets. It has good adhesion to different types of ferrites, a fixture time of 3 minutes and a shear strength of 15 N/mm².
Features
- Medium viscosity
- Good humidity resistance
- Temperature resistance up to +120°C
Technical specifications
Version | structural adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 250 ml | |
Viscosity | 14 to 22 Pa∙s |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|