DSSK60-015A | Littelfuse
Diode, DSSK60-015AAH
Order No.: 74P1520
EAN: 4099891783853
MPN:
DSSK60-015A
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: On Request **
Schottky rectifier diode, DSSK60-015A, Littelfuse
Schottky rectifier diode with low voltage peak for reduced protection circuits, high reliability circuit operation, and extremely low switching losses.
Features
- Very low Vf
- Low Irm value
- Improved thermal behavior
- Low noise switching
- RoHS compliant
- Epoxy meets UL 94 V-0
Applications
- Rectifiers in switch mode power supplies (SMPS)
- Free wheeling diode in low voltage converters
Technical specifications
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 30 A | |
Enclosure | TO-247AD | |
Capacity | 1100 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 150 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |