0PTF0077P | Littelfuse
Open fuse-holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0PTF0077P
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Fuse block, 0PTF0077P, LITTELFUSE
Cartridge fuse block with low profile design for PC board mountable terminals, Pb-free wave soldering process, and tin-plated leads. It is RoHS compliant and lead-free.
Technical specifications
Connection | solder pin | |
Version | fuse holder | |
Type of mounting | PCB mounting | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |