7296-R | LEDLENSER
LEDLENSER H6R
Order No.: 19L9216
EAN: 4029113729635
MPN:
7296-R
Unit Price (€ / pc.)
65.9855 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
65.99 € *
Price list
Quantity
Price per unit*
1 pcs.
65.9855 €
5 pcs.
59.3691 €
10 pcs.
53.4191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Headlamp, 7296-R, LEDLENSER
With 132 g, the Ledlenser H6R not only has a low weight, but also many other advantages. Powered by rechargeable batteries or microcells, it shines up to 120 m with up to 200 lm. A washable, rubberized, non-slip headband is just as much a part of the equipment as the light, dimming and focusing functions.
Technical Data
- Head diameter: 28 mm
- Weight: 132 g
- Swivel angle lamp head: 75 grad
- Material: Aluminium
- Running time: up to 40 hours in the lowest setting
- Light range: up to 120 meters
Technical specifications
Illuminant type | LED | |
Version | headlamp | |
Batteries | 3 x AAA NiMH | |
diameter | 28 mm | |
Explosion Safe | No | |
Shell Material | aluminum | |
Luminous flux | 200 lm | |
Reach | 120 m | |
Degree of protection (IP) | IPX4 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85131000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |