M4A3-64/32-10VNC | Lattice Semiconductor

E²CMOS complex programmable logic device (CPLD), 3.3 V, 32, 0 °C

Order No.: 64S2608
EAN: 4099879145840
MPN:
M4A3-64/32-10VNC
Lattice Semiconductor
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Complex programmable logic device, M4A3-64/32-10VNC, Lattice Semiconductor

The M4A3-64/32-10VNC is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.

Features

  • Flexible architecture for rapid logic designs
  • Flexible architecture for a wide range of design styles
  • Advanced E2CMOS process provides high-performance, cost-effective solutions
  • Safe for mixed supply voltage system designs
  • Individual output slew rate control
Technical specifications
Number of I/Os 32
Nuber of macro cells 64
Enclosure TQFP-44
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Voltage 3-3.6 VDC
Propagation Delay 10 s
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Number of I/Os
Voltage
Enclosure
Assembly
Propagation Delay
min. operating temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs