M4A3-32/32-10VNC | Lattice Semiconductor
E²CMOS complex programmable logic device (CPLD), 3.3 V, 32, 0 °C
As a private customer, you can buy this item as soon as we have it back in stock.
Complex programmable logic device, M4A3-32/32-10VNC, Lattice Semiconductor
The M4A3-32/32-10VNC is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.
Features
- Flexible architecture for rapid logic designs
- Flexible architecture for a wide range of design styles
- Advanced E2CMOS process provides high-performance, cost-effective solutions
- Safe for mixed supply voltage system designs
- Individual output slew rate control
Number of I/Os | 32 | |
Nuber of macro cells | 32 | |
Enclosure | TQFP-144 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 3-3.6 VDC | |
Propagation Delay | 10 s |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |