7027054 | LAPP
PVC automotive cable ÖLFLEX TRUCK 170 TWIN 2 x 50 mm², unshielded, black
Order No.: 33P3465
EAN: 4044774686554
MPN:
7027054
ÖLFLEX TRUCK 170 TWIN 2x50/TÜ.EGG.091-04
Series: ÖLFLEX TRUCK 170 TWIN
Unit Price (€ / mtr.)
40.6147 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
PVC battery cable, 7027054, LAPP
The 7027054 is a PVC battery cable for commercial vehicles, black-red coloured batteries. It is used for battery cable between the power source and the end-user. Because of ADR approval this product is approved for vehicles transporting hazardous goods.
Features
- Good chemical resistance
- UV-resistant
- Double-sheathed version
- Extremely tough
- Very strong connection but offering easy separation of the cable by hand
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | automotive cable | |
Outer diameter | 33 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 50 mm² | |
Material | PVC | |
Rated voltage | 60 V | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Protective conductor available | No | |
Temperature range (unmoved) | -40 °C to 85 °C |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |