700705 | LAPP
TPE motor connection cable ÖLFLEX VFD 2XL 4 G 16 mm², AWG 6, shielded, black
Unit Price (€ / mtr.)
53.0978 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Flexible VFD cable, 700705, LAPP
The 700705 is a robust oil-resistant shielded motor cable for VFD drives. Due to the enhanced electrical properties of its XLPE insulation, this product provides problem-free performance where precision control is critical.
Features
- Flame-retardant
- Mechanical resistance
- Oil-resistant
- Interference signals
Applications
- VFD drive and motor connections
- EMC-compliant
Technical specifications
Core insulation material | XLPE | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | motor connection cable | |
Outer diameter | 25.9 mm | |
AWG cross-section | AWG 6 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 16 mm² | |
Material | TPE | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 6 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |