700702 | LAPP

TPE motor connection cable ÖLFLEX VFD 2XL 4 G 4.0 mm², AWG 12, shielded, black

Order No.: 33P3471
EAN: 4044777768899
MPN:
700702
ÖLFLEX VFD 2XL 4G4
Series: ÖLFLEX VFD 2XL
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
20.4799 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
20.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
20.4799 €

Flexible VFD cable, 700702, LAPP

The 700702 is a robust oil-resistant shielded motor cable for VFD drives. Due to the enhanced electrical properties of its XLPE insulation, this product provides problem-free performance where precision control is critical.

Features

  • Flame-retardant
  • Mechanical resistance
  • Oil-resistant
  • Interference signals

Applications

  • VFD drive and motor connections
  • EMC-compliant
Technical specifications
Core insulation material XLPE
Core colour sequence black
Number of cores 4
Version motor connection cable
Outer diameter 16.7 mm
AWG cross-section AWG 12
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 4.0 mm²
Material TPE
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Test voltage 6 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -25 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
TPE motor connection cable ÖLFLEX VFD 2XL 4 G 10 mm², AWG 8, shielded, black
Order No.:
 33P3468
Manufacturer:
 LAPP
Manufacturer SKU:
 700704
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 46.30 € *
100 mtr.
46.3029 €
10 mm²
22.5 mm
TPE
black
motor connection cable
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
600 V
shielded
XLPE
No
4
TPE motor connection cable ÖLFLEX VFD 2XL 4 G 16 mm², AWG 6, shielded, black
Order No.:
 33P3469
Manufacturer:
 LAPP
Manufacturer SKU:
 700705
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 53.10 € *
100 mtr.
53.0978 €
16 mm²
25.9 mm
TPE
black
motor connection cable
CL.5 = fine stranded
-25 °C to 90 °C
-40 °C to 90 °C
1000 V
copper, tin-plated
600 V
600 V
shielded
XLPE
No
4