1133624 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2XSLCY-JB 6 G 3x70 mm² + 3G10 mm², AWG 8, shielded, black
Order No.: 33P1942
EAN: 4056155300454
MPN:
1133624
ÖLFLEX SERVO 2XSLCY-JB 3X70+3G10
Series: ÖLFLEX SERVO 2XSLCY-JB
Unit Price (€ / mtr.)
89.5951 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Motor connection cable, 1133624, LAPP
Flexible cable, having special EMC-performance due to double shield, with low capacitance design and PVC sheath. The cable is ideal suitable for three-phase motors of small, medium and large sizes operated by frequency converters.
Features
- Low-capacitance design
- Flame-retardant
- UV and weather-resistant
- Flexible at temperatures down to -15 °C
Applications
- Connecting cable between frequency converter and motor
- For use in dry, damp and wet rooms
- Paper industry
- Chemical industry
- Heavy industry
Technical specifications
Core insulation material | XLPE | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 6 | |
Version | motor connection cable | |
Outer diameter | 34.4 mm | |
AWG cross-section | AWG 8 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 3x70 mm² + 3G10 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Test voltage | 4 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |