1123820 | LAPP
HFFR high current stranded cables ÖLFLEX CLASSIC 128 H BK SC 1 G 240 mm², unshielded, black
Single core power cable, 1123820, LAPP
The 1123820 is a cost-effective halogen-free single core power cable with improved fire characteristics for occasional flexible use and fixed installation subject to medium mechanical load conditions. This product is suitable for occasional, non-automated movements and use in dry or damp areas. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation. This cable is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Suitable for outdoor use
- Flame-retardant
- Torsion load
- UV-resistant
Core insulation material | HFFR | |
Core colour sequence | green-yellow | |
Number of cores | 1 | |
Version | high current stranded cables | |
Outer diameter | 30.8 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 240 mm² | |
Material | HFFR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5°C to 70 °C | |
Temperature range (unmoved) | -40°C to 80 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |