1020023/100 | LAPP

PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange

Order No.: 30P6794
EAN: 4044777123285
MPN:
1020023/100
ÖLFLEX SERVO719CY 4G10+(2x1,5)
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
34.6290 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
34.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
34.6290 €
Technical specifications
Core insulation material polypropylene
Version servo line
Outer diameter 19.5 mm
Colour orange
Halogen free No
Cable material copper, bright
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
Colour
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
Colour
PVC servo line ÖLFLEX SERVO 719 CY G 1.5 mm², shielded, orange
Order No.:
 30P6784
Manufacturer:
 LAPP
Manufacturer SKU:
 1020019/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.92 € *
100 mtr.
10.9242 €
1.5 mm²
11.5 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6820
Manufacturer:
 LAPP
Manufacturer SKU:
 1020028/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 21.71 € *
100 mtr.
21.7056 €
16.6 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange