1020016/100 | LAPP

PVC servo line ÖLFLEX SERVO 719 CY 4 G 25 mm², shielded, orange

Order No.: 30P6764
EAN: 4044777123087
MPN:
1020016/100
ÖLFLEX SERVO 719 CY 4G25
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
60.0236 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
60.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
60.0236 €
Technical specifications
Core insulation material polypropylene
Number of cores 4
Version servo line
Outer diameter 24.3 mm
Colour orange
Halogen free No
Cable material copper, bright
Cable cross-section 25 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
Colour
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
Colour
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6809
Manufacturer:
 LAPP
Manufacturer SKU:
 1020032/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 66.28 € *
100 mtr.
66.283 €
28.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 4.0 mm², shielded, orange
Order No.:
 30P6770
Manufacturer:
 LAPP
Manufacturer SKU:
 1020012/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 12.77 € *
100 mtr.
12.7687 €
4.0 mm²
11.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6803
Manufacturer:
 LAPP
Manufacturer SKU:
 1020020/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.57 € *
100 mtr.
13.566 €
12.9 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6820
Manufacturer:
 LAPP
Manufacturer SKU:
 1020028/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 21.71 € *
100 mtr.
21.7056 €
16.6 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 1.5 mm², shielded, orange
Order No.:
 30P6748
Manufacturer:
 LAPP
Manufacturer SKU:
 1020010/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.77 € *
100 mtr.
6.7711 €
1.5 mm²
8.4 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6829
Manufacturer:
 LAPP
Manufacturer SKU:
 1020029/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 28.46 € *
100 mtr.
28.4648 €
18.5 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6797
Manufacturer:
 LAPP
Manufacturer SKU:
 1020030/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 34.63 € *
100 mtr.
34.6290 €
22.1 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY G 1.5 mm², shielded, orange
Order No.:
 30P6784
Manufacturer:
 LAPP
Manufacturer SKU:
 1020019/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.92 € *
100 mtr.
10.9242 €
1.5 mm²
11.5 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6779
Manufacturer:
 LAPP
Manufacturer SKU:
 1020024/100
Available: 0 mtr. Leadtime: 3 Weeks **
Total Price: 9.39 € *
100 mtr.
9.3891 €
9.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 10 mm², shielded, orange
Order No.:
 30P6753
Manufacturer:
 LAPP
Manufacturer SKU:
 1020014/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 28.87 € *
100 mtr.
28.8694 €
10 mm²
16.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6817
Manufacturer:
 LAPP
Manufacturer SKU:
 1020027/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 20.74 € *
100 mtr.
20.7417 €
16.4 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 16 mm², shielded, orange
Order No.:
 30P6756
Manufacturer:
 LAPP
Manufacturer SKU:
 1020015/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 39.31 € *
100 mtr.
39.3057 €
16 mm²
20.1 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 2.5 mm², shielded, orange
Order No.:
 30P6760
Manufacturer:
 LAPP
Manufacturer SKU:
 1020011/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.12 € *
100 mtr.
9.1154 €
2.5 mm²
9.9 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6807
Manufacturer:
 LAPP
Manufacturer SKU:
 1020026/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 17.53 € *
100 mtr.
17.5287 €
14.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6800
Manufacturer:
 LAPP
Manufacturer SKU:
 1020031/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 50.63 € *
100 mtr.
50.6345 €
25 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6826
Manufacturer:
 LAPP
Manufacturer SKU:
 1020022/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 24.01 € *
100 mtr.
24.0142 €
17 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6789
Manufacturer:
 LAPP
Manufacturer SKU:
 1020025/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 12.95 € *
100 mtr.
12.9472 €
12.3 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY 4 G 6.0 mm², shielded, orange
Order No.:
 30P6776
Manufacturer:
 LAPP
Manufacturer SKU:
 1020013/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.10 € *
100 mtr.
18.0999 €
6.0 mm²
13.7 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
4
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6814
Manufacturer:
 LAPP
Manufacturer SKU:
 1020021/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 17.98 € *
100 mtr.
17.9809 €
15 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange
PVC servo line ÖLFLEX SERVO 719 CY, shielded, orange
Order No.:
 30P6794
Manufacturer:
 LAPP
Manufacturer SKU:
 1020023/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 34.63 € *
100 mtr.
34.6290 €
19.5 mm
PVC
servo line
-5 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
No
orange