0036437 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 150 mm², shielded, transparent
Motor connection cable, 0036437, LAPP
This 0036437 is double-shielded low-capacitance supply cable of flexible design; suitable for frequency inverters driven three-phase motors of small, medium to large power. It is suitable for use in dry, damp and wet rooms. At room temperature, it is largely resistant to the effects of acids, alkalis and certain oils. This design also improves the electromagnetic compatibility (EMC) of the entire drive system. In addition, the low-capacitance cable design compared with PVC-insulated cables means that the frequency inverter is equipped with significantly lower capacitive reactive power losses.
Features
- Flame-retardant
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
Applications
- Connecting cable between frequency converter and motor
- In dry, damp or wet interiors
- Paper industry
- Chemical industry
- Heavy industry
Core insulation material | PE | |
Number of cores | 4 | |
Version | motor connection cable | |
Outer diameter | 57.3 mm | |
Colour | transparent | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 150 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |