0025324 | LAPP
PUR servo line ÖLFLEX SERVO FD 796 4 G 16 mm², AWG 6, unshielded, black
Servo line, 0025324, LAPP
This 0025324 is highly flexible, oil-resistant, halogen-free, low-capacitance servo motor cables with a polyurethane outer jacket. It is designed for use in highly dynamic applications at accelerations up to 50 m/s² in cable drag chains as well as for fixed installation under medium mechanical stress. This cable is suitable for use in dry, damp or wet environments, among others. Under consideration of the temperature range, outdoor use is possible.
Features
- Flame-retardant
- Oil-resistant
- UV and weather-resistant
Applications
- Very suitable for power circuits as an external connection or for the internal wirings in electric and electronic equipment
- In dry or damp interiors with low mechanical stress conditions
- Can be used indoors as a connecting cable to the inverter in the photovoltaic sector
- Outdoor use is possible within the indicated operating temperature range
Core insulation material | polypropylene | |
Number of cores | 4 | |
Version | servo line | |
Outer diameter | 22.1 mm | |
AWG cross-section | AWG 6 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 16 mm² | |
Material | PUR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1000 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |