4571104 | LAPP
Grounding cable, ESUY, 50 mm², transparent, outer Ø 14.6 mm
Unit Price (€ / mtr.)
26.9773 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Copper earthing cable, 4571104, LAPP
Copper earthing cable ESUY is designed for grounding of usually current carrying parts in high voltage installations of rails during repair works. In addition it is used for grounding or potential compensation at machine parts and electronic data processing installation.
Features
- Mechanically highly flexible
- Transparent PVC oute sheath
- Flame-retardant
- Dust and moisture protection
Technical specifications
Outer diameter | 14.6 mm | |
Colour | transparent | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 50 mm² | |
Material | PVC | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -5 °C to 70 °C | |
Bending radius moved | 175.2 mm | |
Bending radius unmoved | 175.2 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |