3017861 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 1565 SC, 50 mm², red, outer Ø 12.2 mm
Order No.: 33P909
EAN: 4044774694696
MPN:
3017861
ÖLFLEX HEAT 1565 SC 1X50
Series: ÖLFLEX HEAT 1565 SC
Unit Price (€ / mtr.)
289.6817 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Glass silk-switching strand, 3017861, LAPP
Features
- Flame retardant
- Only suitable for use in dry conditions
Applications
- Guarantees the circuit even in areas with extremely high ambient temperatures
- Blast furnaces and coking plants
- Refineries
- Glassworks
- Aluminium and steelworks
Technical specifications
Core insulation material | glass silk | |
Outer diameter | 12.2 mm | |
Colour | red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, nickel-plated | |
Cable cross-section | 50 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2.2 kV | |
Temperature range (unmoved) | -190 to 400 °C | |
Bending radius moved | 183 mm | |
Bending radius unmoved | 61 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |