1023790 | LAPP
Copolymer-photovoltaic cable, halogen free, H1Z2Z2-K, 6.0 mm², blue, outer Ø 6 mm
Unit Price (€ / mtr.)
1.5232 € *
Available: 100 mtr.
Leadtime: 4 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5232 €
10 mtr.
1.4280 €
50 mtr.
1.3447 €
100 mtr.
1.2614 €
500 mtr.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photovoltaic cable, 1023790, LAPP
The photovoltaic cable type -K is resistant to abrasion, notch, weather, and UV radiation. This cross-linked solar photovoltaic cable is permitted to be freely suspended, and is suited to permanent outdoor use to connect grounded and ungrounded photovoltaic systems.
Features
- Impact-/Crushing-Resistance
- Flame retardant
- Halogen-free
- Low corrosiveness of combustion gases
- Robust against mechanical impacts
Applications
- Photovoltaic systems with DC system voltage up to 1800 V to ground
- Permanent water contact and submersion down to 1 metre in water depth
- For use inside and on double-insulated appliances and systems (protection class II)
- For short-circuit protected, or earth fault proof wiring
- Installation inside ducts, conduits, channels, raceways, plaster as well as devices, appliances, etc.
Technical specifications
Core insulation material | copolymer | |
Outer diameter | 6 mm | |
Colour | blue | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1 kV | |
Rated voltage U0 | 1000 V | |
Standard number | according to DIN VDE 0295 | |
Test voltage | 6.5 kV | |
Temperature range (active) | -25 °C to 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444999 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |