0047009 | LAPP
Silicone-Stranded wire, high flexible, halogen free, ÖLFLEX HEAT 180 SiF, 0.25 mm², AWG 24, orange, outer Ø 1.9 mm
Order No.: 31P7874
EAN: 4044774688251
MPN:
0047009
ÖLFLEX HEAT 180 SiF 1X0,25 OG
Series: ÖLFLEX HEAT 180 SiF
Unit Price (€ / mtr.)
0.5593 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5593 €
10 mtr.
0.5117 €
50 mtr.
0.4641 €
100 mtr.
0.4046 €
500 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, high flexible, 0047009, LAPP KABEL
The 0047009 is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Corrosiveness of combustion gases according to IEC 60754-2
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Control cabinet manufacturing
- Appliances and apparatus engineering
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
- Ventilator engineering
- Air-conditioning technology
- Furnace construction
Technical specifications
Core insulation material | silicone | |
Outer diameter | 1.9 mm | |
AWG cross-section | AWG 24 | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.25 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 °C to 180 °C | |
Bending radius unmoved | 11.4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |