10425500 | LAPP
Grommet housing, size HA3, polyamide, PG11, straight, longitudinal bow locking, IP65, 10425500
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6533 €
50 pcs.
3.4153 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sleeve housing, 10425500, LAPP
The 10425500 hood made of plastic has a direct cable entry and pivots for a single lever. It is suitable for use in electronic laboratories.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | grommet housing | |
Shell size | HA3 | |
Shell Material | polyamide | |
Cable Outlet | PG11, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |