4571222 | LAPP
Round cable, copper, tin-plated, 185 mm², Ø 17 mm, 4571222
Copper rope, 4571222, LAPP
The 4571222 is a copper rope - fine-wired tinned copper conductor for the construction of meshed equipotential bonding systems. This product is suitable for earthing devices and potential equalisation on machine parts and EDP systems.
Features
- Halogen-free
Version | round cable | |
diameter | 17 mm | |
Cable cross-section | 185 mm² | |
Material | copper, tin-plated |
Country of origin | IT |
Customs tariff number | 85446010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |