21700145 | LAPP
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24 VDC, 21700145
Order No.: 73F9014
EAN: 4044778432553
MPN:
21700145
ETHERLINE ACCESS UF08T
Series: ETHERLINE ACCESS U IP20
Unit Price (€ / pc.)
282.5893 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |