21700142 | LAPP
PROFINET switch, 8 ports, 100 Mbit/s, 24-48 VDC, 21700142
Order No.: 73F9006
EAN: 4044778432492
MPN:
21700142
ETHERLINE ACCESS PNF08T
Series: ETHERLINE ACCESS PNF
Unit Price (€ / pc.)
679.7756 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Version | PROFINET switch | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 24-48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |