1030545 | LAPP
PVC data cable, 10-wire, 1.0 mm², AWG 18, black, 1030545
Order No.: 33P7137
EAN: 4064727121260
MPN:
1030545
UNITRONIC LiYCY 10X1 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
5.593 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 1030545, LAPP
The 1030545 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | data cable | |
Outer diameter | 11.1 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |