0034228 | LAPP

PVC data cable, 80-wire, 0.5 mm², blue, 0034228

Order No.: 33P5786
EAN: 4044774743318
MPN:
0034228
JE-LiYCY...BD EB 40X2X0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
24.9067 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
24.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
24.9067 €

Data cable, 0034228, LAPP

The 0034228 is a connecting cable for industrial electronics. It can be used in measurement and control engineering and also as pulse and data transmission cable. With the blue outer sheath the cable is designed for the installation of intrinsically safe circuits in hazardous (explosive) areas. The cable is suited for limited flexing use and fixed installation in dry and wet rooms on and under plaster.

Features

  • Flame-retardant
  • Interference signals
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 80
Version data cable
Outer diameter 21.7 mm
Colour blue
Halogen free No
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Material
Cable cross-section
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
PVC data cable, 24-wire, 0.5 mm², blue, 0034223
Order No.:
 33P5780
Manufacturer:
 LAPP
Manufacturer SKU:
 0034223
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 10.01 € *
100 mtr.
10.0079 €
12.8 mm
24
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 32-wire, 0.5 mm², blue, 0034224
Order No.:
 33P5781
Manufacturer:
 LAPP
Manufacturer SKU:
 0034224
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 12.26 € *
100 mtr.
12.2570 €
13.9 mm
32
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 40-wire, 0.5 mm², blue, 0034225
Order No.:
 33P5782
Manufacturer:
 LAPP
Manufacturer SKU:
 0034225
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 14.33 € *
100 mtr.
14.3276 €
15.1 mm
40
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 48-wire, 0.5 mm², blue, 0034226
Order No.:
 33P5783
Manufacturer:
 LAPP
Manufacturer SKU:
 0034226
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 17.04 € *
100 mtr.
17.0408 €
16.6 mm
48
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 64-wire, 0.5 mm², blue, 0034227
Order No.:
 33P5785
Manufacturer:
 LAPP
Manufacturer SKU:
 0034227
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 21.17 € *
100 mtr.
21.1701 €
21 mm
64
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 80-wire, 0.5 mm², blue, 0034228
Order No.:
 33P5786
Manufacturer:
 LAPP
Manufacturer SKU:
 0034228
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 24.91 € *
100 mtr.
24.9067 €
21.7 mm
80
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 8-wire, 0.5 mm², blue, 0034221
Order No.:
 33P5787
Manufacturer:
 LAPP
Manufacturer SKU:
 0034221
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.00 € *
100 mtr.
4.998 €
8.5 mm
8
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 16-wire, 0.5 mm², blue, 0034222
Order No.:
 33P5788
Manufacturer:
 LAPP
Manufacturer SKU:
 0034222
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.39 € *
100 mtr.
7.3899 €
11.7 mm
16
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright
PVC data cable, 4-wire, 0.5 mm², blue, 0034220
Order No.:
 33P5784
Manufacturer:
 LAPP
Manufacturer SKU:
 0034220
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.61 € *
100 mtr.
2.6061 €
6.6 mm
4
PVC
0.5 mm²
data cable
shielded
PVC
-5 °C to 50 °C
No
-30 °C to 70 °C
blue
copper, bright