0032420 | LAPP

PVC computer cable, 72-wire, 0.5 mm², black, 0032420

Order No.: 33P6145
EAN: 4044774739434
MPN:
0032420
UNITRONIC RE-2Y(ST)YV 36X2X0,5 BK
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
17.8738 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
17.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
17.8738 €

Computer cable, 0032420, LAPP

The 0032420 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.

Features

  • Interference signals
  • Flame-retardant
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Low capacitance due to polyolefin-based insulation
Technical specifications
Core insulation material PE
Number of cores 72
Version computer cable
Outer diameter 24 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Colour
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Cable material
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Colour
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Cable material
PVC computer cable, 24-wire, 1.3 mm², black, 0032434
Order No.:
 33P6133
Manufacturer:
 LAPP
Manufacturer SKU:
 0032434
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 13.30 € *
100 mtr.
13.3042 €
1.3 mm²
19.3 mm
24
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 96-wire, 0.5 mm², black, 0032421
Order No.:
 33P6146
Manufacturer:
 LAPP
Manufacturer SKU:
 0032421
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 23.42 € *
100 mtr.
23.4192 €
0.5 mm²
27.8 mm
96
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 4-wire, 1.3 mm², black, 0032431
Order No.:
 33P6143
Manufacturer:
 LAPP
Manufacturer SKU:
 0032431
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.09 € *
100 mtr.
3.0940 €
1.3 mm²
11.5 mm
4
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 40-wire, 0.5 mm², black, 0032418
Order No.:
 33P6138
Manufacturer:
 LAPP
Manufacturer SKU:
 0032418
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 10.27 € *
100 mtr.
10.2697 €
0.5 mm²
18.5 mm
40
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 4-wire, 0.5 mm², black, 0032412
Order No.:
 33P6141
Manufacturer:
 LAPP
Manufacturer SKU:
 0032412
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.81 € *
100 mtr.
1.8088 €
0.5 mm²
9.7 mm
4
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 48-wire, 1.3 mm², black, 0032436
Order No.:
 33P6139
Manufacturer:
 LAPP
Manufacturer SKU:
 0032436
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 22.61 € *
100 mtr.
22.61 €
1.3 mm²
27 mm
48
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 8-wire, 0.5 mm², black, 0032413
Order No.:
 33P6147
Manufacturer:
 LAPP
Manufacturer SKU:
 0032413
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.82 € *
100 mtr.
2.8203 €
0.5 mm²
11.1 mm
8
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 2-wire, 0.5 mm², black, 0032411
Order No.:
 33P6134
Manufacturer:
 LAPP
Manufacturer SKU:
 0032411
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.12 € *
100 mtr.
1.1186 €
0.5 mm²
7.4 mm
2
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 2-wire, 1.3 mm², black, 0032430
Order No.:
 33P6136
Manufacturer:
 LAPP
Manufacturer SKU:
 0032430
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.75 € *
100 mtr.
1.7493 €
1.3 mm²
8.6 mm
2
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 20-wire, 0.5 mm², black, 0032415
Order No.:
 33P6132
Manufacturer:
 LAPP
Manufacturer SKU:
 0032415
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.75 € *
100 mtr.
5.7477 €
0.5 mm²
15 mm
20
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 16-wire, 1.3 mm², black, 0032433
Order No.:
 33P6150
Manufacturer:
 LAPP
Manufacturer SKU:
 0032433
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.57 € *
100 mtr.
9.5676 €
1.3 mm²
16.9 mm
16
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 72-wire, 0.5 mm², black, 0032420
Order No.:
 33P6145
Manufacturer:
 LAPP
Manufacturer SKU:
 0032420
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 17.87 € *
100 mtr.
17.8738 €
0.5 mm²
24 mm
72
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 8-wire, 1.3 mm², black, 0032432
Order No.:
 33P6148
Manufacturer:
 LAPP
Manufacturer SKU:
 0032432
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.33 € *
100 mtr.
5.3312 €
1.3 mm²
13.8 mm
8
black
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 4-wire, 0.5 mm², blue, 0032401
Order No.:
 33P6142
Manufacturer:
 LAPP
Manufacturer SKU:
 0032401
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.89 € *
100 mtr.
1.8921 €
0.5 mm²
9.7 mm
4
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 2-wire, 0.5 mm², blue, 0032400
Order No.:
 33P6135
Manufacturer:
 LAPP
Manufacturer SKU:
 0032400
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.05 € *
100 mtr.
1.0472 €
0.5 mm²
7.4 mm
2
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 8-wire, 1.3 mm², blue, 0032424
Order No.:
 33P6149
Manufacturer:
 LAPP
Manufacturer SKU:
 0032424
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.22 € *
100 mtr.
5.2241 €
1.3 mm²
13.8 mm
8
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 4-wire, 1.3 mm², blue, 0032423
Order No.:
 33P6144
Manufacturer:
 LAPP
Manufacturer SKU:
 0032423
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.01 € *
100 mtr.
3.0107 €
1.3 mm²
11.5 mm
4
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 48-wire, 1.3 mm², blue, 0032428
Order No.:
 33P6140
Manufacturer:
 LAPP
Manufacturer SKU:
 0032428
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 28.46 € *
100 mtr.
28.4648 €
1.3 mm²
27 mm
48
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright
PVC computer cable, 2-wire, 1.3 mm², blue, 0032422
Order No.:
 33P6137
Manufacturer:
 LAPP
Manufacturer SKU:
 0032422
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.75 € *
100 mtr.
1.7493 €
1.3 mm²
8.6 mm
2
blue
PVC
computer cable
shielded
PE
-5 °C to 50 °C
No
-40 °C to 80 °C
copper, bright