1123181/100 | LAPP
HFFR control line ÖLFLEX CLASSIC 130 H 4 G 25 mm², AWG 4, unshielded, gray
Order No.: 31P2778
EAN: 4044774598383
MPN:
1123181/100
ÖLFLEX CLASSIC 130 H 4G25
Series: ÖLFLEX CLASSIC 130 H
Unit Price (€ / mtr.)
40.7575 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 1123181/100, LAPP
ÖLFLEX® CLASSIC 130 H - halogen-free control cable, HFFR and flexible for various applications, U0/U: 300/500V.
FEATURES
- Flame-retardant
- Halogen-free
- Easy-installation
- Certified for maritime applications
Technical Data
- Cable material: Copper, bright
- Test voltage: 4000 V
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core colour sequence | black | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 23.5 mm | |
AWG cross-section | AWG 4 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Material | HFFR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |