1120827/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 50 mm², AWG 1, unshielded, gray

Order No.: 30P9182
EAN: 4044777302079
MPN:
1120827/100
ÖLFLEX CLASSIC 100 4G50
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
75.0057 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
75.01 € *
Price list
Quantity
Price per unit*
100 mtr.
75.0057 €
500 mtr.
66.0688 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1120827/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 4
Version control line
Outer diameter 32.4 mm
AWG cross-section AWG 1
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 50 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Rated voltage U0
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
1 item in 80 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Rated voltage U0
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 25 mm², AWG 4, unshielded, gray
Order No.:
 30P9238
Manufacturer:
 LAPP
Manufacturer SKU:
 1120822/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 50.44 € *
100 mtr.
50.4441 €
500 mtr.
44.4346 €
750 V
450 V
25 mm²
26.4 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 30P9254
Manufacturer:
 LAPP
Manufacturer SKU:
 00101244/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.95 € *
1 mtr.
1.9516 €
10 mtr.
1.7612 €
50 mtr.
1.5708 €
100 mtr.
1.3685 €
500 mtr.
1.2019 €
500 V
300 V
0.5 mm²
6.2 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 35 mm², AWG 2, unshielded, gray
Order No.:
 30P9174
Manufacturer:
 LAPP
Manufacturer SKU:
 1120824/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 48.79 € *
100 mtr.
48.7900 €
500 mtr.
42.9828 €
750 V
450 V
35 mm²
26.4 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 x 1.0 mm², AWG 18, unshielded, gray
Order No.:
 30P9199
Manufacturer:
 LAPP
Manufacturer SKU:
 00102044/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.69 € *
1 mtr.
2.6894 €
10 mtr.
2.4157 €
50 mtr.
2.1539 €
100 mtr.
1.8802 €
500 mtr.
1.6541 €
500 V
300 V
1.0 mm²
6.5 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 30P9190
Manufacturer:
 LAPP
Manufacturer SKU:
 00101234/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.63 € *
1 mtr.
1.6303 €
10 mtr.
1.4756 €
50 mtr.
1.3090 €
100 mtr.
1.1424 €
500 mtr.
1.0115 €
500 V
300 V
0.5 mm²
5.7 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 30P9208
Manufacturer:
 LAPP
Manufacturer SKU:
 00100034/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.00 € *
1 mtr.
1.9992 €
10 mtr.
1.7969 €
50 mtr.
1.6065 €
100 mtr.
1.4042 €
500 mtr.
1.2376 €
500 V
300 V
0.5 mm²
6.2 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 6 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 30P9274
Manufacturer:
 LAPP
Manufacturer SKU:
 0010025/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.97 € *
1 mtr.
3.9746 €
10 mtr.
3.5819 €
50 mtr.
3.1773 €
100 mtr.
2.7846 €
500 mtr.
2.4514 €
500 V
300 V
0.75 mm²
7.3 mm
6
PVC
EN 50525-2-51
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 5 G 16 mm², AWG 6, unshielded, gray
Order No.:
 30P9229
Manufacturer:
 LAPP
Manufacturer SKU:
 1120819/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 30.13 € *
100 mtr.
30.1308 €
500 mtr.
26.5489 €
750 V
450 V
16 mm²
21.2 mm
5
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9165
Manufacturer:
 LAPP
Manufacturer SKU:
 1120802/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.55 € *
1 mtr.
5.5454 €
10 mtr.
4.9861 €
50 mtr.
4.4387 €
100 mtr.
3.8794 €
500 mtr.
3.4153 €
750 V
450 V
2.5 mm²
8.9 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 2 x 2.5 mm², AWG 14, unshielded, gray
Order No.:
 30P9071
Manufacturer:
 LAPP
Manufacturer SKU:
 1120800/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.36 € *
1 mtr.
3.3558 €
10 mtr.
3.0226 €
50 mtr.
2.6894 €
100 mtr.
2.3562 €
500 mtr.
2.0706 €
750 V
450 V
2.5 mm²
7.5 mm
2
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 25 mm², AWG 4, unshielded, gray
Order No.:
 30P9170
Manufacturer:
 LAPP
Manufacturer SKU:
 1120821/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 36.30 € *
100 mtr.
36.2950 €
500 mtr.
31.9753 €
750 V
450 V
25 mm²
23.5 mm
4
PVC
EN 50525-2-51
control line
VDE 0293-308
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 80 °C
copper, bright
unshielded
PVC
No