1119300 | LAPP

PVC control line ÖLFLEX CLASSIC 110 100 G 1.0 mm², AWG 18, unshielded, gray

Order No.: 95F5299
EAN: 4044774552262
MPN:
1119300
ÖLFLEX CLASSIC 110 100G1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
62.2727 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
62.27 € *
Price list
Quantity
Price per unit*
100 mtr.
62.2727 €
500 mtr.
56.0490 €
1000 mtr.
49.8134 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1119300/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 100
Version control line
Outer diameter 28.3 mm
AWG cross-section AWG 18
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 141 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 110 7 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5218
Manufacturer:
 LAPP
Manufacturer SKU:
 1119207
Available: 30 mtr. Leadtime: 1 Week **
Total Price: 2.99 € *
1 mtr.
2.9869 €
10 mtr.
2.6299 €
100 mtr.
2.3919 €
500 mtr.
2.1539 €
1000 mtr.
1.9159 €
black/green-yellow
1.0 mm²
8 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5656
Manufacturer:
 LAPP
Manufacturer SKU:
 1119902
Available: 110 mtr. Leadtime: 1 Week **
Total Price: 1.48 € *
1 mtr.
1.4756 €
10 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.0591 €
1000 mtr.
0.9401 €
black
1.5 mm²
6.3 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5422
Manufacturer:
 LAPP
Manufacturer SKU:
 1119405
Available: 230 mtr. Leadtime: 1 Week **
Total Price: 5.25 € *
1 mtr.
5.2479 €
10 mtr.
4.6172 €
100 mtr.
4.2007 €
500 mtr.
3.7723 €
1000 mtr.
3.3558 €
black/green-yellow
2.5 mm²
10 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5101
Manufacturer:
 LAPP
Manufacturer SKU:
 1119103
Available: 83 mtr. Leadtime: 1 Week **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.9639 €
100 mtr.
0.8806 €
500 mtr.
0.7854 €
1000 mtr.
0.7021 €
black/green-yellow
0.75 mm²
5.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5554
Manufacturer:
 LAPP
Manufacturer SKU:
 1119752
Available: 69 mtr. Leadtime: 1 Week **
Total Price: 0.79 € *
1 mtr.
0.7854 €
10 mtr.
0.6902 €
100 mtr.
0.6307 €
500 mtr.
0.5712 €
1000 mtr.
0.4998 €
black
0.5 mm²
4.8 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5408
Manufacturer:
 LAPP
Manufacturer SKU:
 1119403
Available: 35 mtr. Leadtime: On Request **
Total Price: 3.02 € *
1 mtr.
3.0226 €
10 mtr.
2.6656 €
100 mtr.
2.4157 €
500 mtr.
2.1777 €
1000 mtr.
1.9397 €
black/green-yellow
2.5 mm²
8.1 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5309
Manufacturer:
 LAPP
Manufacturer SKU:
 1119304
Available: 75 mtr. Leadtime: 1 Week **
Total Price: 2.40 € *
1 mtr.
2.4038 €
10 mtr.
2.1063 €
100 mtr.
1.9159 €
500 mtr.
1.7255 €
1000 mtr.
1.5351 €
black/green-yellow
1.5 mm²
7.2 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5590
Manufacturer:
 LAPP
Manufacturer SKU:
 1119804
Available: 15 mtr. Leadtime: 1 Week **
Total Price: 1.52 € *
1 mtr.
1.5232 €
10 mtr.
1.3328 €
100 mtr.
1.2138 €
500 mtr.
1.0948 €
1000 mtr.
0.9758 €
black
0.75 mm²
6.2 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5574
Manufacturer:
 LAPP
Manufacturer SKU:
 1119757
Available: 12 mtr. Leadtime: On Request **
Total Price: 2.27 € *
1 mtr.
2.2729 €
10 mtr.
1.9992 €
100 mtr.
1.8207 €
500 mtr.
1.6303 €
1000 mtr.
1.4518 €
black
0.5 mm²
6.7 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5117
Manufacturer:
 LAPP
Manufacturer SKU:
 1119107
Available: 22 mtr. Leadtime: On Request **
Total Price: 2.56 € *
1 mtr.
2.5585 €
10 mtr.
2.2491 €
100 mtr.
2.0468 €
500 mtr.
1.8445 €
1000 mtr.
1.6422 €
black/green-yellow
0.75 mm²
7.3 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5040
Manufacturer:
 LAPP
Manufacturer SKU:
 1119007
Available: 14 mtr. Leadtime: On Request **
Total Price: 2.08 € *
1 mtr.
2.0825 €
10 mtr.
1.8326 €
100 mtr.
1.6660 €
500 mtr.
1.4994 €
1000 mtr.
1.3328 €
black/green-yellow
0.5 mm²
6.7 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5585
Manufacturer:
 LAPP
Manufacturer SKU:
 1119803
Available: 25 mtr. Leadtime: 4 Weeks **
Total Price: 1.13 € *
1 mtr.
1.1305 €
10 mtr.
0.9996 €
100 mtr.
0.9044 €
500 mtr.
0.8092 €
1000 mtr.
0.7259 €
black
0.75 mm²
5.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5302
Manufacturer:
 LAPP
Manufacturer SKU:
 1119303
Available: 44 mtr. Leadtime: 1 Week **
Total Price: 1.83 € *
1 mtr.
1.8326 €
10 mtr.
1.6065 €
100 mtr.
1.4637 €
500 mtr.
1.3209 €
1000 mtr.
1.1662 €
black/green-yellow
1.5 mm²
6.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5195
Manufacturer:
 LAPP
Manufacturer SKU:
 1119203
Available: 143 mtr. Leadtime: On Request **
Total Price: 1.34 € *
1 mtr.
1.3447 €
10 mtr.
1.1900 €
100 mtr.
1.0829 €
500 mtr.
0.9639 €
1000 mtr.
0.8568 €
black/green-yellow
1.0 mm²
6 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5580
Manufacturer:
 LAPP
Manufacturer SKU:
 1119802
Available: 157 mtr. Leadtime: 1 Week **
Total Price: 0.88 € *
1 mtr.
0.8806 €
10 mtr.
0.7735 €
100 mtr.
0.7021 €
500 mtr.
0.6307 €
1000 mtr.
0.5593 €
black
0.75 mm²
5.4 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5415
Manufacturer:
 LAPP
Manufacturer SKU:
 1119404
Available: 19 mtr. Leadtime: On Request **
Total Price: 3.97 € *
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.1773 €
500 mtr.
2.8560 €
1000 mtr.
2.5466 €
black/green-yellow
2.5 mm²
8.9 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5559
Manufacturer:
 LAPP
Manufacturer SKU:
 1119753
Available: 1,116 mtr. Leadtime: On Request **
Total Price: 0.94 € *
1 mtr.
0.9401 €
10 mtr.
0.8211 €
100 mtr.
0.7497 €
500 mtr.
0.6783 €
1000 mtr.
0.5950 €
black
0.5 mm²
5.1 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5689
Manufacturer:
 LAPP
Manufacturer SKU:
 1119952
Available: 35 mtr. Leadtime: 6 Weeks **
Total Price: 2.40 € *
1 mtr.
2.4038 €
10 mtr.
2.1182 €
100 mtr.
1.9159 €
500 mtr.
1.7255 €
1000 mtr.
1.5351 €
black
2.5 mm²
7.5 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5661
Manufacturer:
 LAPP
Manufacturer SKU:
 1119903
Available: 140 mtr. Leadtime: 1 Week **
Total Price: 1.98 € *
1 mtr.
1.9754 €
10 mtr.
1.7374 €
100 mtr.
1.5827 €
500 mtr.
1.4161 €
1000 mtr.
1.2614 €
black
1.5 mm²
6.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5564
Manufacturer:
 LAPP
Manufacturer SKU:
 1119754
Available: 1,090 mtr. Leadtime: 1 Week **
Total Price: 1.23 € *
1 mtr.
1.2257 €
10 mtr.
1.0710 €
100 mtr.
0.9758 €
500 mtr.
0.8806 €
1000 mtr.
0.7854 €
black
0.5 mm²
5.7 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No