1119261 | LAPP

PVC control line ÖLFLEX CLASSIC 110 61 G 1.0 mm², AWG 18, unshielded, gray

Order No.: 95F5290
EAN: 4044774552170
MPN:
1119261
ÖLFLEX CLASSIC 110 61G1
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
26.1919 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
26.19 € *
Price list
Quantity
Price per unit*
100 mtr.
26.1919 €
500 mtr.
23.5739 €
1000 mtr.
20.9559 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1119261/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 61
Version control line
Outer diameter 22.1 mm
AWG cross-section AWG 18
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 141 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 110 3 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5661
Manufacturer:
 LAPP
Manufacturer SKU:
 1119903
Available: 140 mtr. Leadtime: 1 Week **
Total Price: 1.98 € *
1 mtr.
1.9754 €
10 mtr.
1.7374 €
100 mtr.
1.5827 €
500 mtr.
1.4161 €
1000 mtr.
1.2614 €
black
1.5 mm²
6.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5559
Manufacturer:
 LAPP
Manufacturer SKU:
 1119753
Available: 1,116 mtr. Leadtime: On Request **
Total Price: 0.94 € *
1 mtr.
0.9401 €
10 mtr.
0.8211 €
100 mtr.
0.7497 €
500 mtr.
0.6783 €
1000 mtr.
0.5950 €
black
0.5 mm²
5.1 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5415
Manufacturer:
 LAPP
Manufacturer SKU:
 1119404
Available: 19 mtr. Leadtime: On Request **
Total Price: 3.97 € *
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.1773 €
500 mtr.
2.8560 €
1000 mtr.
2.5466 €
black/green-yellow
2.5 mm²
8.9 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5111
Manufacturer:
 LAPP
Manufacturer SKU:
 1119105
Available: 22 mtr. Leadtime: On Request **
Total Price: 1.84 € *
1 mtr.
1.8445 €
10 mtr.
1.6303 €
100 mtr.
1.4756 €
500 mtr.
1.3328 €
1000 mtr.
1.1781 €
black/green-yellow
0.75 mm²
6.7 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5218
Manufacturer:
 LAPP
Manufacturer SKU:
 1119207
Available: 30 mtr. Leadtime: 1 Week **
Total Price: 2.99 € *
1 mtr.
2.9869 €
10 mtr.
2.6299 €
100 mtr.
2.3919 €
500 mtr.
2.1539 €
1000 mtr.
1.9159 €
black/green-yellow
1.0 mm²
8 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5101
Manufacturer:
 LAPP
Manufacturer SKU:
 1119103
Available: 83 mtr. Leadtime: 1 Week **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.9639 €
100 mtr.
0.8806 €
500 mtr.
0.7854 €
1000 mtr.
0.7021 €
black/green-yellow
0.75 mm²
5.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5408
Manufacturer:
 LAPP
Manufacturer SKU:
 1119403
Available: 35 mtr. Leadtime: On Request **
Total Price: 3.02 € *
1 mtr.
3.0226 €
10 mtr.
2.6656 €
100 mtr.
2.4157 €
500 mtr.
2.1777 €
1000 mtr.
1.9397 €
black/green-yellow
2.5 mm²
8.1 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5554
Manufacturer:
 LAPP
Manufacturer SKU:
 1119752
Available: 69 mtr. Leadtime: 1 Week **
Total Price: 0.79 € *
1 mtr.
0.7854 €
10 mtr.
0.6902 €
100 mtr.
0.6307 €
500 mtr.
0.5712 €
1000 mtr.
0.4998 €
black
0.5 mm²
4.8 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5309
Manufacturer:
 LAPP
Manufacturer SKU:
 1119304
Available: 75 mtr. Leadtime: 1 Week **
Total Price: 2.40 € *
1 mtr.
2.4038 €
10 mtr.
2.1063 €
100 mtr.
1.9159 €
500 mtr.
1.7255 €
1000 mtr.
1.5351 €
black/green-yellow
1.5 mm²
7.2 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5590
Manufacturer:
 LAPP
Manufacturer SKU:
 1119804
Available: 15 mtr. Leadtime: 1 Week **
Total Price: 1.52 € *
1 mtr.
1.5232 €
10 mtr.
1.3328 €
100 mtr.
1.2138 €
500 mtr.
1.0948 €
1000 mtr.
0.9758 €
black
0.75 mm²
6.2 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5585
Manufacturer:
 LAPP
Manufacturer SKU:
 1119803
Available: 25 mtr. Leadtime: 4 Weeks **
Total Price: 1.13 € *
1 mtr.
1.1305 €
10 mtr.
0.9996 €
100 mtr.
0.9044 €
500 mtr.
0.8092 €
1000 mtr.
0.7259 €
black
0.75 mm²
5.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5667
Manufacturer:
 LAPP
Manufacturer SKU:
 1119904
Available: 85 mtr. Leadtime: 5 Weeks **
Total Price: 2.55 € *
1 mtr.
2.5466 €
10 mtr.
2.2372 €
100 mtr.
2.0349 €
500 mtr.
1.8326 €
1000 mtr.
1.6303 €
black
1.5 mm²
7.2 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5574
Manufacturer:
 LAPP
Manufacturer SKU:
 1119757
Available: 12 mtr. Leadtime: On Request **
Total Price: 2.27 € *
1 mtr.
2.2729 €
10 mtr.
1.9992 €
100 mtr.
1.8207 €
500 mtr.
1.6303 €
1000 mtr.
1.4518 €
black
0.5 mm²
6.7 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 G 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5117
Manufacturer:
 LAPP
Manufacturer SKU:
 1119107
Available: 22 mtr. Leadtime: On Request **
Total Price: 2.56 € *
1 mtr.
2.5585 €
10 mtr.
2.2491 €
100 mtr.
2.0468 €
500 mtr.
1.8445 €
1000 mtr.
1.6422 €
black/green-yellow
0.75 mm²
7.3 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5040
Manufacturer:
 LAPP
Manufacturer SKU:
 1119007
Available: 14 mtr. Leadtime: On Request **
Total Price: 2.08 € *
1 mtr.
2.0825 €
10 mtr.
1.8326 €
100 mtr.
1.6660 €
500 mtr.
1.4994 €
1000 mtr.
1.3328 €
black/green-yellow
0.5 mm²
6.7 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 x 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5624
Manufacturer:
 LAPP
Manufacturer SKU:
 1119854
Available: 124 mtr. Leadtime: 5 Weeks **
Total Price: 1.88 € *
1 mtr.
1.8802 €
10 mtr.
1.6541 €
100 mtr.
1.5113 €
500 mtr.
1.3566 €
1000 mtr.
1.2019 €
black
1.0 mm²
6.5 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 12 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5052
Manufacturer:
 LAPP
Manufacturer SKU:
 1119012
Available: 96 mtr. Leadtime: 1 Week **
Total Price: 4.00 € *
1 mtr.
3.9984 €
10 mtr.
3.5224 €
100 mtr.
3.2011 €
500 mtr.
2.8798 €
1000 mtr.
2.5585 €
black/green-yellow
0.5 mm²
8.9 mm
12
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5580
Manufacturer:
 LAPP
Manufacturer SKU:
 1119802
Available: 157 mtr. Leadtime: 1 Week **
Total Price: 0.88 € *
1 mtr.
0.8806 €
10 mtr.
0.7735 €
100 mtr.
0.7021 €
500 mtr.
0.6307 €
1000 mtr.
0.5593 €
black
0.75 mm²
5.4 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5316
Manufacturer:
 LAPP
Manufacturer SKU:
 1119305
Available: 90 mtr. Leadtime: 6 Weeks **
Total Price: 3.06 € *
1 mtr.
3.0583 €
10 mtr.
2.6894 €
100 mtr.
2.4514 €
500 mtr.
2.2015 €
1000 mtr.
1.9635 €
black/green-yellow
1.5 mm²
8.1 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 2 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5656
Manufacturer:
 LAPP
Manufacturer SKU:
 1119902
Available: 110 mtr. Leadtime: 1 Week **
Total Price: 1.48 € *
1 mtr.
1.4756 €
10 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.0591 €
1000 mtr.
0.9401 €
black
1.5 mm²
6.3 mm
2
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No