1119200 | LAPP

PVC control line ÖLFLEX CLASSIC 110 100 G 0.75 mm², AWG 19, unshielded, gray

Order No.: 95F5192
EAN: 4044774551159
MPN:
1119200
ÖLFLEX CLASSIC 110 100G0,75
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
52.7527 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
52.75 € *
Price list
Quantity
Price per unit*
100 mtr.
52.7527 €
500 mtr.
47.4810 €
1000 mtr.
42.2093 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 1119200/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power Chain
  • Oil-resistant
  • Torsion-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 100
Version control line
Outer diameter 26.4 mm
AWG cross-section AWG 19
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 141 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX CLASSIC 110 3 x 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5618
Manufacturer:
 LAPP
Manufacturer SKU:
 1119853
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.40 € *
1 mtr.
1.4042 €
10 mtr.
1.2376 €
100 mtr.
1.1305 €
500 mtr.
1.0115 €
1000 mtr.
0.9044 €
black
1.0 mm²
6 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 12 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5352
Manufacturer:
 LAPP
Manufacturer SKU:
 1119312
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.81 € *
100 mtr.
5.8072 €
500 mtr.
5.2360 €
1000 mtr.
4.6529 €
black/green-yellow
1.5 mm²
12 mm
12
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 16 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5365
Manufacturer:
 LAPP
Manufacturer SKU:
 1119316
Available: 0 mtr. Leadtime: On Request **
Total Price: 9.40 € *
100 mtr.
9.4010 €
500 mtr.
8.4609 €
1000 mtr.
7.5208 €
black/green-yellow
1.5 mm²
13.4 mm
16
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 80 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5296
Manufacturer:
 LAPP
Manufacturer SKU:
 1119280
Available: 0 mtr. Leadtime: On Request **
Total Price: 36.99 € *
100 mtr.
36.9852 €
500 mtr.
33.2843 €
1000 mtr.
29.5834 €
black/green-yellow
1.0 mm²
25.3 mm
80
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 7 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5601
Manufacturer:
 LAPP
Manufacturer SKU:
 1119807
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.00 € *
1 mtr.
2.9988 €
10 mtr.
2.6418 €
100 mtr.
2.4038 €
500 mtr.
2.1658 €
1000 mtr.
1.9278 €
black
0.75 mm²
7.3 mm
7
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 10 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5344
Manufacturer:
 LAPP
Manufacturer SKU:
 1119310
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.46 € *
100 mtr.
5.4621 €
500 mtr.
4.9147 €
1000 mtr.
4.3673 €
black/green-yellow
1.5 mm²
11.6 mm
10
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 65 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5405
Manufacturer:
 LAPP
Manufacturer SKU:
 1119365
Available: 0 mtr. Leadtime: On Request **
Total Price: 38.34 € *
100 mtr.
38.3418 €
500 mtr.
34.4981 €
1000 mtr.
30.6663 €
black/green-yellow
1.5 mm²
26.7 mm
65
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 36 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5276
Manufacturer:
 LAPP
Manufacturer SKU:
 1119236
Available: 0 mtr. Leadtime: On Request **
Total Price: 14.91 € *
100 mtr.
14.9107 €
500 mtr.
13.4113 €
1000 mtr.
11.9238 €
black/green-yellow
1.0 mm²
17.4 mm
36
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 8 G 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5336
Manufacturer:
 LAPP
Manufacturer SKU:
 1119308
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.76 € *
100 mtr.
4.7600 €
500 mtr.
4.2840 €
1000 mtr.
3.8080 €
black/green-yellow
1.5 mm²
10.6 mm
8
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 30 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5074
Manufacturer:
 LAPP
Manufacturer SKU:
 1119030
Available: 0 mtr. Leadtime: On Request **
Total Price: 7.45 € *
100 mtr.
7.4494 €
500 mtr.
6.7116 €
1000 mtr.
5.9619 €
black/green-yellow
0.5 mm²
13.3 mm
30
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 34 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5453
Manufacturer:
 LAPP
Manufacturer SKU:
 1119434
Available: 0 mtr. Leadtime: On Request **
Total Price: 30.36 € *
100 mtr.
30.3569 €
500 mtr.
27.3224 €
1000 mtr.
24.2879 €
black/green-yellow
2.5 mm²
24.4 mm
34
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 10 mm², AWG 8, unshielded, gray
Order No.:
 95F5508
Manufacturer:
 LAPP
Manufacturer SKU:
 1119613
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.53 € *
100 mtr.
10.5315 €
500 mtr.
9.4843 €
1000 mtr.
8.4252 €
black/green-yellow
10 mm²
14.6 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 12 x 1.5 mm², AWG 16, unshielded, gray
Order No.:
 95F5685
Manufacturer:
 LAPP
Manufacturer SKU:
 1119912
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.83 € *
100 mtr.
6.8306 €
500 mtr.
6.1523 €
1000 mtr.
5.4621 €
black
1.5 mm²
12 mm
12
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 4 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5030
Manufacturer:
 LAPP
Manufacturer SKU:
 1119004
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.29 € *
1 mtr.
1.2852 €
10 mtr.
1.1305 €
100 mtr.
1.0234 €
500 mtr.
0.9282 €
1000 mtr.
0.8211 €
black/green-yellow
0.5 mm²
5.7 mm
4
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 x 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5569
Manufacturer:
 LAPP
Manufacturer SKU:
 1119755
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.54 € *
1 mtr.
1.5351 €
10 mtr.
1.3447 €
100 mtr.
1.2257 €
500 mtr.
1.1067 €
1000 mtr.
0.9758 €
black
0.5 mm²
6.2 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 x 0.75 mm², AWG 19, unshielded, gray
Order No.:
 95F5595
Manufacturer:
 LAPP
Manufacturer SKU:
 1119805
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.95 € *
1 mtr.
1.9516 €
10 mtr.
1.7136 €
100 mtr.
1.5589 €
500 mtr.
1.4042 €
1000 mtr.
1.2495 €
black
0.75 mm²
6.7 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 3 G 6.0 mm², AWG 10, unshielded, gray
Order No.:
 95F5488
Manufacturer:
 LAPP
Manufacturer SKU:
 1119603
Available: 0 mtr. Leadtime: On Request **
Total Price: 6.39 € *
100 mtr.
6.3903 €
500 mtr.
5.7477 €
1000 mtr.
5.1051 €
black/green-yellow
6.0 mm²
11.7 mm
3
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 5 G 0.5 mm², AWG 20, unshielded, gray
Order No.:
 95F5035
Manufacturer:
 LAPP
Manufacturer SKU:
 1119005
Available: 0 mtr. Leadtime: 4 Weeks **
Total Price: 1.45 € *
1 mtr.
1.4518 €
10 mtr.
1.2733 €
100 mtr.
1.1543 €
500 mtr.
1.0472 €
1000 mtr.
0.9282 €
black/green-yellow
0.5 mm²
6.2 mm
5
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 50 G 2.5 mm², AWG 14, unshielded, gray
Order No.:
 95F5457
Manufacturer:
 LAPP
Manufacturer SKU:
 1119450
Available: 0 mtr. Leadtime: On Request **
Total Price: 47.58 € *
100 mtr.
47.5762 €
500 mtr.
42.8162 €
1000 mtr.
38.0681 €
black/green-yellow
2.5 mm²
29.4 mm
50
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No
PVC control line ÖLFLEX CLASSIC 110 12 G 1.0 mm², AWG 18, unshielded, gray
Order No.:
 95F5242
Manufacturer:
 LAPP
Manufacturer SKU:
 1119212
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.25 € *
100 mtr.
4.2483 €
500 mtr.
3.8199 €
1000 mtr.
3.4034 €
black/green-yellow
1.0 mm²
10.5 mm
12
PVC
VDE
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
unshielded
PVC
No