1062911 | LAPP

PVC control line ÖLFLEX CHAIN 809 SC 1 x 50 mm², AWG 1, black

Order No.: 33P176
EAN: 4044776751502
MPN:
1062911
ÖLFLEX CHAIN 809 SC 1X50
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
17.5049 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
17.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
17.5049 €

Single core cable, 1062911, LAPP

This product is high-flexible PVC single-core cable for flexible use and fixed installation under light or medium mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed and it is resistant to acids, alkalis and certain oils at room temperature. The maximum tensile load is 15 N/mm² of conductor cross-section during installation and operation.

Features

  • Oil-resistant
  • Low-adhesive surface
  • Torsion-resistant
  • Power chain
  • UV-resistant

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • Automotive industry, vehicles and stationary fuel cell systems
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 1
Version control line
Outer diameter 15.9 mm
AWG cross-section AWG 1
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 50 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Standard number UL
Test voltage 4 kV
Drag chain suitable Yes
Protective conductor available No
Temperature range (active) -0 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free
Number of cores
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Core insulation material
Halogen free
Number of cores
PVC control line ÖLFLEX CHAIN 809 SC 1 x 16 mm², AWG 6, black
Order No.:
 33P189
Manufacturer:
 LAPP
Manufacturer SKU:
 1062942
Available: 0 mtr. Leadtime: On Request **
Total Price: 8.25 € *
100 mtr.
8.2467 €
16 mm²
10.6 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 6 mm², AWG 10, black
Order No.:
 33P167
Manufacturer:
 LAPP
Manufacturer SKU:
 1062900
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.68 € *
100 mtr.
2.6775 €
green-yellow
6 mm²
7.4 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 185 mm², black
Order No.:
 33P185
Manufacturer:
 LAPP
Manufacturer SKU:
 1062920
Available: 0 mtr. Leadtime: On Request **
Total Price: 53.55 € *
100 mtr.
53.55 €
green-yellow
185 mm²
27.1 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 x 16 mm², AWG 6, black
Order No.:
 33P172
Manufacturer:
 LAPP
Manufacturer SKU:
 1062905
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.93 € *
100 mtr.
5.9262 €
black
16 mm²
9.9 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 120 mm², black
Order No.:
 33P181
Manufacturer:
 LAPP
Manufacturer SKU:
 1062916
Available: 0 mtr. Leadtime: On Request **
Total Price: 40.23 € *
100 mtr.
40.2339 €
green-yellow
120 mm²
23 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 70 mm², AWG 2/0, black
Order No.:
 33P177
Manufacturer:
 LAPP
Manufacturer SKU:
 1062912
Available: 0 mtr. Leadtime: On Request **
Total Price: 22.74 € *
100 mtr.
22.7409 €
green-yellow
70 mm²
17.6 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 x 95 mm², black
Order No.:
 33P194
Manufacturer:
 LAPP
Manufacturer SKU:
 1062947
Available: 0 mtr. Leadtime: On Request **
Total Price: 35.15 € *
100 mtr.
35.1526 €
95 mm²
20.9 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 x 185 mm², black
Order No.:
 33P186
Manufacturer:
 LAPP
Manufacturer SKU:
 1062921
Available: 0 mtr. Leadtime: On Request **
Total Price: 53.55 € *
100 mtr.
53.55 €
black
185 mm²
27.1 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 35 mm², AWG 2, black
Order No.:
 33P173
Manufacturer:
 LAPP
Manufacturer SKU:
 1062908
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.07 € *
100 mtr.
13.0662 €
green-yellow
35 mm²
13.1 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 x 25 mm², AWG 4, black
Order No.:
 33P190
Manufacturer:
 LAPP
Manufacturer SKU:
 1062943
Available: 0 mtr. Leadtime: On Request **
Total Price: 11.78 € *
100 mtr.
11.781 €
25 mm²
12 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1
PVC control line ÖLFLEX CHAIN 809 SC 1 G 10 mm², AWG 8, black
Order No.:
 33P170
Manufacturer:
 LAPP
Manufacturer SKU:
 1062903
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.26 € *
100 mtr.
4.2602 €
black
10 mm²
9 mm
PVC
UL
control line
CL.5 = fine stranded
-0 °C to 70 °C
-40 °C to 80 °C
1 kV
copper, bright
600 V
600 V
PVC
No
1