1027644 | LAPP

PVC control line ÖLFLEX FD 891 CY 4 G 35 mm², AWG 2, shielded, black

Order No.: 33P2095
EAN: 4044774904016
MPN:
1027644
ÖLFLEX FD 891 CY 4G35
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
98.4011 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
98.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
98.4011 €

Control line, 1027644, LAPP

The 1027644 is a highly flexible, screened control cable with PVC insulation and PVC inner/outer sheath. This product is designed for flexible use as well as for fixed installation subject to medium mechanical load conditions. It's also suitable for use in dry, damp, wet areas, and outdoor use if the indicated temperature range is observed.

Features

  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant
  • Flame-retardant
  • Low-adhesive surface
  • EMC-compliant

Applications

  • Suitable for use in measuring, control and regulating circuits
  • Assembly lines, production lines, in all kinds of machines
  • Machine tools
  • Plant engineering
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 4
Version control line
Outer diameter 34.3 mm
AWG cross-section AWG 2
Colour black
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 35 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 4 kV
Shielding shielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
PVC control line ÖLFLEX FD 891 CY 3 G 0.5 mm², AWG 21, shielded, black
Order No.:
 33P2084
Manufacturer:
 LAPP
Manufacturer SKU:
 1027003
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 5.93 € *
100 mtr.
5.9262 €
0.5 mm²
7.9 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 5 G 0.75 mm², AWG 19, shielded, black
Order No.:
 33P2097
Manufacturer:
 LAPP
Manufacturer SKU:
 1027105
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.52 € *
100 mtr.
8.5204 €
0.75 mm²
10 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 5 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2098
Manufacturer:
 LAPP
Manufacturer SKU:
 1027293
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.76 € *
100 mtr.
8.7584 €
1.0 mm²
10.6 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 4 G 1.5 mm², AWG 16, shielded, black
Order No.:
 33P2093
Manufacturer:
 LAPP
Manufacturer SKU:
 1027304
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.64 € *
100 mtr.
8.6394 €
1.5 mm²
10.6 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 12 G 0.5 mm², AWG 21, shielded, black
Order No.:
 33P2080
Manufacturer:
 LAPP
Manufacturer SKU:
 1027012
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 12.07 € *
100 mtr.
12.0666 €
0.5 mm²
12.6 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 7 G 0.75 mm², AWG 19, shielded, black
Order No.:
 33P2101
Manufacturer:
 LAPP
Manufacturer SKU:
 1027107
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.94 € *
100 mtr.
9.9365 €
0.75 mm²
11.6 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 3 G 4.0 mm², AWG 12, shielded, black
Order No.:
 33P2089
Manufacturer:
 LAPP
Manufacturer SKU:
 1027503
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 11.51 € *
100 mtr.
11.5073 €
4.0 mm²
12.4 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 25 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2083
Manufacturer:
 LAPP
Manufacturer SKU:
 1027296
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 25.59 € *
100 mtr.
25.585 €
1.0 mm²
20.5 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 3 G 0.75 mm², AWG 19, shielded, black
Order No.:
 33P2085
Manufacturer:
 LAPP
Manufacturer SKU:
 1027103
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 6.63 € *
100 mtr.
6.6283 €
0.75 mm²
8.2 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 3 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2086
Manufacturer:
 LAPP
Manufacturer SKU:
 1027292
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.89 € *
100 mtr.
7.8897 €
1.0 mm²
8.7 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 5 G 1.5 mm², AWG 16, shielded, black
Order No.:
 33P2099
Manufacturer:
 LAPP
Manufacturer SKU:
 1027305
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 9.84 € *
100 mtr.
9.8413 €
1.5 mm²
11.4 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 7 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2102
Manufacturer:
 LAPP
Manufacturer SKU:
 1027294
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 10.59 € *
100 mtr.
10.5910 €
1.0 mm²
12.3 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 4 G 0.5 mm², AWG 21, shielded, black
Order No.:
 33P2090
Manufacturer:
 LAPP
Manufacturer SKU:
 1027004
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 6.41 € *
100 mtr.
6.4141 €
0.5 mm²
8.5 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 12 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2081
Manufacturer:
 LAPP
Manufacturer SKU:
 1027295
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 14.79 € *
100 mtr.
14.7917 €
1.0 mm²
14.7 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 4 G 2.5 mm², AWG 14, shielded, black
Order No.:
 33P2094
Manufacturer:
 LAPP
Manufacturer SKU:
 1027404
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 11.69 € *
100 mtr.
11.6858 €
2.5 mm²
11.8 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 4 G 35 mm², AWG 2, shielded, black
Order No.:
 33P2095
Manufacturer:
 LAPP
Manufacturer SKU:
 1027644
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 98.40 € *
100 mtr.
98.4011 €
35 mm²
34.3 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 18 G 1.0 mm², AWG 18, shielded, black
Order No.:
 33P2082
Manufacturer:
 LAPP
Manufacturer SKU:
 1027302
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 18.09 € *
100 mtr.
18.088 €
1.0 mm²
17.3 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 4 G 0.75 mm², AWG 19, shielded, black
Order No.:
 33P2091
Manufacturer:
 LAPP
Manufacturer SKU:
 1027104
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.87 € *
100 mtr.
7.8659 €
0.75 mm²
8.9 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 3 G 1.5 mm², AWG 16, shielded, black
Order No.:
 33P2087
Manufacturer:
 LAPP
Manufacturer SKU:
 1027303
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.52 € *
100 mtr.
7.5208 €
1.5 mm²
9.7 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No
PVC control line ÖLFLEX FD 891 CY 5 G 0.5 mm², AWG 21, shielded, black
Order No.:
 33P2096
Manufacturer:
 LAPP
Manufacturer SKU:
 1027005
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.91 € *
100 mtr.
7.9135 €
0.5 mm²
9.2 mm
PVC
UL, CSA
VDE 0293-1
control line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
500 V
copper, bright
300 V
600 V
shielded
PVC
No