1023253/100 | LAPP
PUR Power and control cable ÖLFLEX CHAIN 896 P 5 G 16 mm², AWG 6, unshielded, black
Order No.: 30P8833
EAN: 4044776547747
MPN:
1023253/100
ÖLFLEX CHAIN 896P 5G16
Series: ÖLFLEX CHAIN 896 P
Unit Price (€ / mtr.)
56.525 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen free power cable, 1023253/100, LAPP
ÖLFLEX® CHAIN 896 P - Power cable for use in drag chains in harsh environmental conditions with UL/CSA AWM certification.
FEATURES
- Suitable for outdoor applications
- Mechanical resistance
- Halogen-free
- Cold-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: black
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | PP | |
Core colour sequence | black | |
Number of cores | 5 | |
Version | Power and control cable | |
Outer diameter | 23.8 mm | |
AWG cross-section | AWG 6 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 16 mm² | |
Material | PUR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | VDE, UL, CSA | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |