00460453/100 | LAPP
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 5 G 10 mm², AWG 8, unshielded, red brown
Order No.: 31P8436
EAN: 4044774667980
MPN:
00460453/100
ÖLFLEX HEAT 180 SiHF 5G10
Series: ÖLFLEX HEAT 180 SIHF
Unit Price (€ / mtr.)
33.4509 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
33.45 € *
Price list
Quantity
Price per unit*
100 mtr.
33.4509 €
500 mtr.
30.7377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 00460453/100, LAPP
ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.
FEATURES
- Halogen-free
- Flame-retardant
- Cold-resistant
- Temperature-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Silicone
- Color: reddish brown
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | silicone | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Power and control cable | |
Outer diameter | 21.6 mm | |
AWG cross-section | AWG 8 | |
Colour | red brown | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 10 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-83 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |