0046042/100 | LAPP
Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 24 G 1.5 mm², AWG 16, unshielded, red brown
Order No.: 31P8343
EAN: 4044774667942
MPN:
0046042/100
ÖLFLEX HEAT 180 SiHF 24G1,5
Series: ÖLFLEX HEAT 180 SIHF
Unit Price (€ / mtr.)
29.0360 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
100 mtr.
29.0360 €
500 mtr.
26.6798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 0046042/100, LAPP
ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.
FEATURES
- Halogen-free
- Flame-retardant
- Cold-resistant
- Temperature-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Silicone
- Color: reddish brown
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | silicone | |
Core colour sequence | black | |
Number of cores | 24 | |
Version | Power and control cable | |
Outer diameter | 19.8 mm | |
AWG cross-section | AWG 16 | |
Colour | red brown | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-83 | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (unmoved) | -60 °C to 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |