00354323 | LAPP
PVC control line ÖLFLEX CLASSIC 100 CY 450/750V 4 G 185 mm², shielded, transparent
Order No.: 33P786
EAN: 4044774548005
MPN:
00354323
ÖLFLEX CLASSIC 100 CY 450/750V 4G185
Series: ÖLFLEX CLASSIC 100 CY 450/750V
Unit Price (€ / mtr.)
305.1755 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 00354323, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Conveyor and transport systems
- Servo drives
- In EMC-sensitive environments
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 67.8 mm | |
Colour | transparent | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 185 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |