0023332 | LAPP
PUR control line ÖLFLEX PETRO FD 865 CP 36 G 1.0 mm², AWG 18, shielded, black
Order No.: 33P2174
EAN: 4044776143970
MPN:
0023332
ÖLFLEX PETRO FD 865 CP 36G1
Series: ÖLFLEX PETRO FD 865 CP
Unit Price (€ / mtr.)
56.0728 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 0023332, LAPP
The 0023332 is a control cable with an outer sheath of PUR for high flexible use and fixed installation under medium mechanical load conditions. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. This product is suitable for use in dry, damp and wet areas, and outdoor use if the indicated temperature range is observed.
Features
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Applications
- Onshore and offshore applications
- For use in assembling & pick-and-place machinery
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 36 | |
Version | control line | |
Outer diameter | 21.2 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -50 °C to 80 °C | |
Temperature range (unmoved) | -60 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |