0023257 | LAPP
PUR control line ÖLFLEX PETRO C HFFR 0,6/1 kV 18 G 1.5 mm², shielded, black
Control line, 0023257, LAPP
The 0023257 is a robust cable designed for offshore applications like instance on oil rigs for the cabling of pumping stations, compressors and generators of drilling units. The tinned copper braiding serves as screening against electrical interference. Depending on normative interpretation the braiding also can be used as so-called „Braid Armour“.
Features
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Interference signals
- UV-resistant
Applications
- Onshore and offshore applications
- Particularly in wet areas of machine tools and transfer lines
- Chemical and petrochemical industry
- For indoor and outdoor use
Core insulation material | polyolefine | |
Core colour sequence | black | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 22.3 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | PUR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |