0021927 | LAPP
TPE control line ÖLFLEX ROBUST 210 50 G 1.0 mm², AWG 18, unshielded, black
Unit Price (€ / mtr.)
30.3688 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
30.37 € *
Price list
Quantity
Price per unit*
100 mtr.
30.3688 €
500 mtr.
27.9055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 0021927/100, LAPP
ÖLFLEX® ROBUST 210 - Control cable, weather, bio oil, detergent and hot water resistant for use in food & beverage industry and composting plants.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Halogen-free
Technical Data
- Cable material: Copper, bright
- Test voltage: PP
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PP | |
Core colour sequence | black/green-yellow | |
Number of cores | 50 | |
Version | control line | |
Outer diameter | 21 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |