61721110 | LAPP
Insulation tape, 15 x 0.15 mm, PVC, blue, 25 mm, 61721110
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | insulation tape | |
Width | 15 mm | |
Thickness | 0.15 mm | |
Colour | blue | |
Length | 25 mm | |
Material | PVC | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |